Part Details for BFP650H6327XTSA1 by Infineon Technologies AG
Overview of BFP650H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP650H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X4135
|
Newark | Rf Transistor, Npn, 0.15A, 4.5V, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage Max:4.5V, Transition Frequency:42Ghz, Power Dissipation:500Mw, Continuous Collector Current:150Ma, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BFP650H6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2198 |
|
$0.0590 | Buy Now |
DISTI #
86AK4388
|
Newark | Transistor, Npn, 4.5V, 0.15A, Sot-343 Rohs Compliant: Yes |Infineon BFP650H6327XTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
BFP650H6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.5V 37GHZ SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
175301 In Stock |
|
$0.1519 / $0.3300 | Buy Now |
DISTI #
BFP650H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4V 0.15A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP650H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
85X4135
|
Avnet Americas | Trans GP BJT NPN 4V 0.15A 4-Pin(3+Tab) SOT-343 T/R - Product that comes on tape, but is not reeled (Alt: 85X4135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2198 Partner Stock |
|
$0.2790 / $0.3850 | Buy Now |
DISTI #
726-BFP650H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 21915 |
|
$0.1530 / $0.5300 | Buy Now |
DISTI #
E02:0323_00822412
|
Arrow Electronics | Trans RF BJT NPN 4V 0.15A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2420 | Europe - 6000 |
|
$0.1510 | Buy Now |
DISTI #
V72:2272_06384757
|
Arrow Electronics | Trans RF BJT NPN 4V 0.15A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2620 |
|
$0.1558 / $0.1992 | Buy Now |
|
Future Electronics | BFP650 Series 4.5 V 150 mA 500 mW Surface Mount RF Bipolar Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1450 / $0.1570 | Buy Now |
DISTI #
84347369
|
Verical | Trans RF BJT NPN 4V 0.15A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 414000 |
|
$0.1956 | Buy Now |
Part Details for BFP650H6327XTSA1
BFP650H6327XTSA1 CAD Models
BFP650H6327XTSA1 Part Data Attributes
|
BFP650H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP650H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 42000 MHz |