Part Details for BFP450 by Infineon Technologies AG
Overview of BFP450 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BFP450-ND
|
DigiKey | RF SMALL SIGNAL BIPOLAR TRANSIST Min Qty: 1385 Container: Bulk MARKETPLACE PRODUCT |
118871 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | BFP450 - RF Small Signal Bipolar Transistor, L Band, NPN RoHS: Compliant Status: Active Min Qty: 1 | 118871 |
|
$0.1860 / $0.2188 | Buy Now |
Part Details for BFP450
BFP450 CAD Models
BFP450 Part Data Attributes:
|
BFP450
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP450
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-343, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 24000 MHz |