-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1749
|
Newark | Rf Transistor, Npn, 0.15A, 12V, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:7.5Ghz, Power Dissipation:700Mw, Continuous Collector Current:150Ma, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BFP196WH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2630 |
|
$0.0950 / $0.2300 | Buy Now |
DISTI #
BFP196WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 7.5GHZ SOT343-4 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
682 In Stock |
|
$0.0627 / $0.1800 | Buy Now |
DISTI #
BFP196WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.15A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP196WH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
30000 |
|
$0.0578 / $0.0636 | Buy Now |
DISTI #
50Y1749
|
Avnet Americas | Trans GP BJT NPN 12V 0.15A 4-Pin(3+Tab) SOT-343 T/R - Product that comes on tape, but is not reeled (Alt: 50Y1749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
2630 Partner Stock |
|
$0.1260 / $0.4070 | Buy Now |
DISTI #
726-BFP196WH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 357 |
|
$0.0600 / $0.1800 | Buy Now |
DISTI #
V72:2272_06391104
|
Arrow Electronics | Trans RF BJT NPN 12V 0.15A 700mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1619 Container: Cut Strips | Americas - 577 |
|
$0.0613 / $0.1800 | Buy Now |
|
Future Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0601 / $0.0679 | Buy Now |
|
Future Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0601 / $0.0679 | Buy Now |
DISTI #
26195765
|
Verical | Trans RF BJT NPN 12V 0.15A 700mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1619 | Americas - 577 |
|
$0.0613 / $0.1088 | Buy Now |
|
Rochester Electronics | BFP196 - High Linearity Si- and SiGe:C-Transistors for use up to 6 GHz RoHS: Compliant Status: Active Min Qty: 1 | 769 |
|
$0.0564 / $0.0664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP196WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP196WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |