-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8236
|
Newark | Rf Transistor, Npn, 12V, 8Ghz, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:8Ghz, Power Dissipation Pd:450Mw, Dc Collector Current:65Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFP183WH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2712 |
|
$0.0990 / $0.2860 | Buy Now |
DISTI #
BFP183WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8.5GHZ SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10122 In Stock |
|
$0.0782 / $0.1900 | Buy Now |
DISTI #
BFP183WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP183WH6327XTSA1) RoHS: Compliant Min Qty: 3994 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0739 / $0.0913 | Buy Now |
DISTI #
BFP183WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP183WH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-343-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0822 / $0.0923 | Buy Now |
DISTI #
82119699
|
Verical | Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2250 | Americas - 12000 |
|
$0.1138 | Buy Now |
|
Rochester Electronics | BFP183 - Low-Noise Si Transistors up to 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0776 / $0.0913 | Buy Now |
DISTI #
BFP183WH6327XTSA1
|
TME | Transistor: NPN, bipolar, RF, 12V, 65mA, 0.45W, SOT343 Min Qty: 1 | 2458 |
|
$0.1010 / $0.2530 | Buy Now |
DISTI #
C1S322000191693
|
Chip1Stop | Trans GP BJT NPN 12V 0.065A 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 12000 |
|
$0.0910 | Buy Now |
DISTI #
C1S322000410516
|
Chip1Stop | Trans GP BJT NPN 12V 0.065A 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant pbFree: Yes | 11545 |
|
$0.1690 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP183WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP183WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.54 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |