Part Details for BFP183R by Infineon Technologies AG
Overview of BFP183R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for BFP183R
BFP183R CAD Models
BFP183R Part Data Attributes
|
BFP183R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP183R
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP183R
This table gives cross-reference parts and alternative options found for BFP183R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP183R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP196W | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFP183R vs BFP196W |
2SC3609 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | Toshiba America Electronic Components | BFP183R vs 2SC3609 |
BFR183W | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP183R vs BFR183W |
NE02135 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | BFP183R vs NE02135 |
BFR181WE6327 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | BFP183R vs BFR181WE6327 |
BFQ69 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | BFP183R vs BFQ69 |
BFP196 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, SOT-143, 4 PIN | Infineon Technologies AG | BFP183R vs BFP196 |
BFP183R | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP183R vs BFP183R |
BF772 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, TO-253AA, SOT-143, 4 PIN | Infineon Technologies AG | BFP183R vs BF772 |
2SC3510UR | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | BFP183R vs 2SC3510UR |