Part Details for BFP181E7764HTSA1 by Infineon Technologies AG
Overview of BFP181E7764HTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFP181E7764HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1353
|
Newark | Transistor, Rf, Aec-Q101, Npn, Sot-143, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:8Ghz, Power Dissipation Pd:175Mw, Dc Collector Current:20Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFP181E7764HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9004 |
|
$0.1120 / $0.3960 | Buy Now |
DISTI #
BFP181E7764HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT143-4 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
489 In Stock |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
BFP181E7764HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.02A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BFP181E7764HTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0742 | Buy Now |
DISTI #
726-BFP181E7764HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 1576 |
|
$0.0580 / $0.3300 | Buy Now |
|
Future Electronics | BFP181 Series 12 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-143 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0584 / $0.0659 | Buy Now |
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Rochester Electronics | BFP181 - Low-Noise Si Transistors up to 2.5 GHz ' RoHS: Compliant Status: Active Min Qty: 1 | 8900 |
|
$0.0690 / $0.0812 | Buy Now |
BFP181E7764HTSA1
|
Ameya Holding Limited | Min Qty: 50 | 2925 |
|
$0.1883 / $0.2341 |
Part Details for BFP181E7764HTSA1
BFP181E7764HTSA1 CAD Models
BFP181E7764HTSA1 Part Data Attributes
|
BFP181E7764HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP181E7764HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |