BFN38E6327HTSA1
Infineon Technologies AG
Description: Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN

Overview of BFN38E6327HTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BFN38E6327HTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BFN38E6327HTSA1
Avnet Americas Trans GP BJT NPN 300V 0.2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BFN38E6327HTSA1) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 59000 Partner Stock
  • 1 $0.1604
  • 25 $0.1497
  • 25 $0.1572
  • 100 $0.1436
  • 1,000 $0.1299
$0.1299 / $0.1604 Buy Now
Rochester Electronics BFN38 - High Voltage Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 62000
  • 1 $0.1604
  • 25 $0.1572
  • 100 $0.1508
  • 500 $0.1444
  • 1,000 $0.1363
$0.1363 / $0.1604 Buy Now

CAD Models for BFN38E6327HTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFN38E6327HTSA1 by Infineon Technologies AG

BFN38E6327HTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, SOT-223, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
70 MHz
Want to compare parts?
  1. BFN38E6327HTSA1
    Infineon Technologies AG
    Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN
    VS

Related Parts for BFN38E6327HTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFN38E6327HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFN38E6327HTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFN38E6327HTSA1 would you like to use for your alert(s)?
  • Please alert me when BFN38E6327HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFN38E6327HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFN38E6327HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFN38E6327HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFN38E6327HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFN38E6327HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: