Part Details for BFG67TRL13 by NXP Semiconductors
Overview of BFG67TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Part Details for BFG67TRL13
BFG67TRL13 CAD Models
BFG67TRL13 Part Data Attributes:
|
BFG67TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG67TRL13
NXP Semiconductors
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TUNER | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 10.9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7500 MHz |
Alternate Parts for BFG67TRL13
This table gives cross-reference parts and alternative options found for BFG67TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG67TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG67 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | NXP Semiconductors | BFG67TRL13 vs BFG67 |
BFG67TRL | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67TRL13 vs BFG67TRL |
933779670215 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | NXP Semiconductors | BFG67TRL13 vs 933779670215 |
BFG67-T | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67TRL13 vs BFG67-T |