There are no models available for this part yet.
Overview of BFC505 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BFC505 by NXP Semiconductors
Part Data Attributes for BFC505 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-88A
|
Package Description
|
SMALL OUTLINE, R-PDSO-G5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Collector Current-Max (IC)
|
0.018 A
|
Collector-Base Capacitance-Max
|
0.01 pF
|
Collector-Emitter Voltage-Max
|
8 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G5
|
Number of Elements
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
7300 MHz
|
Alternate Parts for BFC505
This table gives cross-reference parts and alternative options found for BFC505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA811T-A | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | Renesas Electronics Corporation | BFC505 vs UPA811T-A |
UPA800TF | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, L Band, Silicon, NPN, 2 X 1.25 MM, SOT-363, 6 PIN | NEC Compound Semiconductor Devices Ltd | BFC505 vs UPA800TF |
BFS482 | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFC505 vs BFS482 |
UPA811T-T1 | 2 CHANNEL, L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | BFC505 vs UPA811T-T1 |
UPA800TF-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, L Band, Silicon, NPN, 2 X 1.25 MM, SOT-363, 6 PIN | NEC Compound Semiconductor Devices Ltd | BFC505 vs UPA800TF-T1 |
UPA811T-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | BFC505 vs UPA811T-T1 |
UPA800T-KB | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | BFC505 vs UPA800T-KB |
UPA800T | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, L Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFC505 vs UPA800T |
BFS482 | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, L Band, Silicon, NPN, SOT-363, 6 PIN | Infineon Technologies AG | BFC505 vs BFS482 |
UPA811T-T1-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6 | NEC Electronics Group | BFC505 vs UPA811T-T1-A |