Part Details for BFC43 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BFC43 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFC43
BFC43 CAD Models
BFC43 Part Data Attributes
|
BFC43
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFC43
TT Electronics Power and Hybrid / Semelab Limited
4.4A, 1000V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 17.6 A | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BFC43
This table gives cross-reference parts and alternative options found for BFC43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK438W-800B,127 | 6.6A, 800V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | NXP Semiconductors | BFC43 vs BUK438W-800B,127 |
APT1002RBNR-BUTT | Power Field-Effect Transistor, 7A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | BFC43 vs APT1002RBNR-BUTT |
APT902R4BN | 6.5A, 900V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | BFC43 vs APT902R4BN |
BFC42 | 7A, 1000V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | BFC43 vs BFC42 |
APT902R4BN | Power Field-Effect Transistor, 6.5A I(D), 900V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | BFC43 vs APT902R4BN |
BFC46 | 5.5A, 800V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | BFC43 vs BFC46 |
APT1002RBNR | 7A, 1000V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | BFC43 vs APT1002RBNR |
BUK438W-800B127 | TRANSISTOR 6.6 A, 800 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power | NXP Semiconductors | BFC43 vs BUK438W-800B127 |
APT1004RBNR | 4.4A, 1000V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | BFC43 vs APT1004RBNR |
BFC42 | Power Field-Effect Transistor, 7A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | TT Electronics Resistors | BFC43 vs BFC42 |