Part Details for BFC247086223 by Vishay BCcomponents
Overview of BFC247086223 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247086223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472393
|
RS | Capacitor, Film, MKT 22nF ?5% 100Vdc Pitch 5mm | BC Components / Vishay BFC247086223 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9100 | RFQ |
Part Details for BFC247086223
BFC247086223 CAD Models
BFC247086223 Part Data Attributes
|
BFC247086223
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247086223
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC247086223
This table gives cross-reference parts and alternative options found for BFC247086223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247086223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185223J100AAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | BFC247086223 vs 185223J100AAB-F |
185223J100RAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | BFC247086223 vs 185223J100RAB-F |
SBEC2220Z300J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC247086223 vs SBEC2220Z300J |
F622JF223J100C | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.022uF, 2810 | KEMET Corporation | BFC247086223 vs F622JF223J100C |
RSBEC2220JA00J | Film Capacitor, | KEMET Corporation | BFC247086223 vs RSBEC2220JA00J |
RSBEC2220Z300J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC247086223 vs RSBEC2220Z300J |
RSBEC2220AA00J | Film Capacitor, Polyester, 100V, 0.022uF, 2810 | KEMET Corporation | BFC247086223 vs RSBEC2220AA00J |
SBEC2220AA00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC247086223 vs SBEC2220AA00J |
SBEC2220DQ00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC247086223 vs SBEC2220DQ00J |
F622JF223J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.022uF, 2810 | KEMET Corporation | BFC247086223 vs F622JF223J100R |