Part Details for BFC247046563 by Vishay BCcomponents
Overview of BFC247046563 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247046563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71468830
|
RS | Capacitor, Film, MKT 56nF ?5% 250Vdc Pitch 5mm | BC Components / Vishay BFC247046563 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | RFQ |
Part Details for BFC247046563
BFC247046563 CAD Models
BFC247046563 Part Data Attributes
|
BFC247046563
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247046563
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),56NF,250VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2818 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for BFC247046563
This table gives cross-reference parts and alternative options found for BFC247046563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247046563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247046563 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, 2818, | Vishay Intertechnologies | BFC247046563 vs BFC247046563 |
BFC247042563 | CAP,MET POLYESTER (MYLAR),56NF,250VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247046563 vs BFC247042563 |
BFC247049563 | CAP,MET POLYESTER (MYLAR),56NF,250VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247046563 vs BFC247049563 |
BFC247049563 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, 2818, | Vishay Intertechnologies | BFC247046563 vs BFC247049563 |