Part Details for BFC247022683 by Vishay Intertechnologies
Overview of BFC247022683 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247022683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8444
|
Newark | Mkt 68Nf ±5% 100Vdc Pitch 5Mm |Vishay BFC247022683 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $0.7730 | Buy Now |
DISTI #
BFC247022683
|
Avnet Americas | Film Capacitor, 0.068 uF, 63 V, 100 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC247022683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 / $0.6817 | Buy Now |
DISTI #
594-2222-470-22683
|
Mouser Electronics | Film Capacitors .068uF 5% 100volts RoHS: Compliant | 0 |
|
$0.6650 / $0.6880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.6480 | Buy Now |
DISTI #
BFC247022683
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247022683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247022683
BFC247022683 CAD Models
BFC247022683 Part Data Attributes
|
BFC247022683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247022683
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2814 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for BFC247022683
This table gives cross-reference parts and alternative options found for BFC247022683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247022683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247029683 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, 2814, | Vishay Intertechnologies | BFC247022683 vs BFC247029683 |
BFC247029683 | CAP,MET POLYESTER (MYLAR),68NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247022683 vs BFC247029683 |
BFC247022683 | CAP,MET POLYESTER (MYLAR),68NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247022683 vs BFC247022683 |
BFC247026683 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, 2814, | Vishay Intertechnologies | BFC247022683 vs BFC247026683 |