BFC238653224
Description: CAP,MET POLYPROPYLENE,220NF,1.6KVDC,5% -TOL,5% +TOL

Overview of BFC238653224 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for BFC238653224 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238653224 by Vishay BCcomponents

BFC238653224
Vishay BCcomponents
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
38 mm
JESD-609 Code
e3
Length
44 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Packing Method
Tray
Positive Tolerance
5%
Rated (AC) Voltage (URac)
550 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
IEC60384-17
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
22 mm
Want to compare parts?
  1. BFC238653224
    Vishay BCcomponents
    CAP,MET POLYPROPYLENE,220NF,1.6KVDC,5% -TOL,5% +TOL
    VS

Alternate Parts for BFC238653224

This table gives cross-reference parts and alternative options found for BFC238653224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238653224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC238653224 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, Vishay Intertechnologies BFC238653224 vs BFC238653224
BFC238651224 CAP,MET POLYPROPYLENE,220NF,1.6KVDC,5% -TOL,5% +TOL Vishay BCcomponents BFC238653224 vs BFC238651224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238653224 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238653224 by Vishay BCcomponents

  • Please alert me when BFC238653224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238653224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238653224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238653224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238653224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238653224 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: