Part Details for BFC238621334 by Vishay Intertechnologies
Overview of BFC238621334 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238621334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6264
|
Newark | Snubber Mmkp 330 Nf 5% 630Vdc Pitch 27,5Mm/Loose, Horizontally Mounted |Vishay BFC238621334 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.2600 | Buy Now |
DISTI #
BFC238621334
|
Avnet Americas | Cap Film 0.33uF 630V PP 5% (33.5 X 22 X 30.5mm) Screw Mount 0.006 Ohm 85°C Tray - Bulk (Alt: BFC238621334) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4813 / $10.1097 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$9.2000 | Buy Now |
Part Details for BFC238621334
BFC238621334 CAD Models
BFC238621334 Part Data Attributes
|
BFC238621334
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238621334
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30.5 mm | |
JESD-609 Code | e3 | |
Length | 33.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for BFC238621334
This table gives cross-reference parts and alternative options found for BFC238621334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238621334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238623334 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, | Vishay Intertechnologies | BFC238621334 vs BFC238623334 |
BFC238623334 | CAP,MET POLYPROPYLENE,330NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238621334 vs BFC238623334 |
BFC238621334 | CAP,MET POLYPROPYLENE,330NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238621334 vs BFC238621334 |