Part Details for BFC238550202 by Vishay Intertechnologies
Overview of BFC238550202 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238550202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5829
|
Newark | Mkp 0,002 F 5 % 1600 Vdc Pitch 10Mm/Loose, Lead Length 3,5Mm |Vishay BFC238550202 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 / $0.4070 | Buy Now |
DISTI #
BFC238550202
|
Avnet Americas | Cap Film 0.002uF 1600V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose in Box - Bulk (Alt: BFC238550202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1663 / $0.3751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3420 | Buy Now |
Part Details for BFC238550202
BFC238550202 CAD Models
BFC238550202 Part Data Attributes
|
BFC238550202
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238550202
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.002uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Capacitance | 0.002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 4916 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC238550202
This table gives cross-reference parts and alternative options found for BFC238550202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238550202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238552202 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.002uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238550202 vs BFC238552202 |
BFC238556202 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238550202 vs BFC238556202 |
BFC238556202 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.002uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238550202 vs BFC238556202 |
BFC238552202 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238550202 vs BFC238552202 |