Part Details for BFC238372122 by Vishay Intertechnologies
Overview of BFC238372122 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238372122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5011
|
Newark | Mmkp 1,2Nf 5% 2500Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238372122 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
BFC238372122
|
Avnet Americas | Power Film Capacitor, 1200 pF, 900 V, 2.5 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC238372122) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 / $2.1735 | Buy Now |
DISTI #
594-2222-383-72122
|
Mouser Electronics | Film Capacitors .0012uF 5% 2500volts RoHS: Compliant | 0 |
|
$2.3100 / $2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
DISTI #
BFC238372122
|
Avnet Abacus | Power Film Capacitor, 1200 pF, 900 V, 2.5 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238372122) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238372122
BFC238372122 CAD Models
BFC238372122 Part Data Attributes
|
BFC238372122
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238372122
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC238372122
This table gives cross-reference parts and alternative options found for BFC238372122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238372122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238374122 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238372122 vs BFC238374122 |
BFC238370122 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238372122 vs BFC238370122 |
MKP383212250JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238372122 vs MKP383212250JIM2T0 |
BFC238372122 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238372122 vs BFC238372122 |
BFC238374122 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238372122 vs BFC238374122 |
MKP383212250JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238372122 vs MKP383212250JIP2T0 |