Part Details for BFC238371102 by Vishay BCcomponents
Overview of BFC238371102 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for BFC238371102
BFC238371102 CAD Models
BFC238371102 Part Data Attributes
|
BFC238371102
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238371102
Vishay BCcomponents
CAP,MET POLYPROPYLENE,1NF,2.5KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for BFC238371102
This table gives cross-reference parts and alternative options found for BFC238371102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238371102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383210250JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238371102 vs MKP383210250JIP2T0 |
MKP383210250JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238371102 vs MKP383210250JIM2T0 |
MKP383210250JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238371102 vs MKP383210250JI02W0 |
BFC238372102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238371102 vs BFC238372102 |
BFC238372102 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238371102 vs BFC238372102 |
BFC238370102 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238371102 vs BFC238370102 |
BFC238374102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238371102 vs BFC238374102 |