Part Details for BFC238356622 by Vishay Intertechnologies
Overview of BFC238356622 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238356622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5801
|
Newark | Mmkp 6,2Nf 5% 1600Vdc Pitch 7,5Mm/Reelpack, Bent Back, Taping Height 16 Mm, Sp 15 Mm |Vishay BFC238356622 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
BFC238356622
|
Avnet Americas | MMKP 6,2nF ±5% 1600Vdc P7,5mm e3 - Tape and Reel (Alt: BFC238356622) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
BFC238356622
|
Avnet Abacus | Power Film Capacitor, 6200 pF, 550 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238356622) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238356622
BFC238356622 CAD Models
BFC238356622 Part Data Attributes
|
BFC238356622
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238356622
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0062uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0062 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BFC238356622
This table gives cross-reference parts and alternative options found for BFC238356622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238356622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238354622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356622 vs 222238354622 |
BFC238356622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356622 vs BFC238356622 |
222238351622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356622 vs 222238351622 |
222238350622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356622 vs 222238350622 |
222238550622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356622 vs 222238550622 |
BFC237590667 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0062uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238356622 vs BFC237590667 |
222237560622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356622 vs 222237560622 |
BFC237590667 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356622 vs BFC237590667 |
222238353622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356622 vs 222238353622 |
773P6225750JA2 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0062uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC238356622 vs 773P6225750JA2 |