Part Details for BFC238332752 by Vishay BCcomponents
Overview of BFC238332752 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238332752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407997
|
RS | Capacitor, Film, MMKP,7,5nF,?5%,1000Vdc, Pitch,15mm | BC Components / Vishay BFC238332752 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
Part Details for BFC238332752
BFC238332752 CAD Models
BFC238332752 Part Data Attributes
|
BFC238332752
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238332752
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0075 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238332752
This table gives cross-reference parts and alternative options found for BFC238332752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238332752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238334752 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238332752 vs BFC238334752 |
MKP383275100JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238332752 vs MKP383275100JFM2B0 |
BFC238330752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238332752 vs BFC238330752 |
BFC238334752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238332752 vs BFC238334752 |
BFC238330752 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238332752 vs BFC238330752 |
MKP383275100JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238332752 vs MKP383275100JFP2B0 |
BFC238332752 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238332752 vs BFC238332752 |