BFC238330203
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, 6924, RADIAL LEADED

Overview of BFC238330203 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for BFC238330203 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 04J4227
Newark Capacitor Polypropylene Pp Film 0.02Uf, 1Kv, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.02Μf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Esr:- Rohs Compliant: Yes |Vishay BFC238330203 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2300
  • 2,500 $1.1100
$1.1100 / $1.2300 Buy Now
DISTI # BFC238330203
Avnet Americas MMKP 383 20nF ±5% 1000V= - Bulk (Alt: BFC238330203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.1336
  • 2,000 $1.1176
  • 4,000 $1.0934
  • 6,000 $0.3564
  • 8,000 $0.3484
  • 10,000 $0.3430
  • 100,000 $0.3350
$0.3350 / $1.1336 Buy Now
DISTI # 594-2222-383-30203
Mouser Electronics Film Capacitors .02uF 5% 1000volts RoHS: Compliant 661
  • 1 $1.9400
  • 10 $1.5000
  • 50 $1.3700
  • 100 $1.1400
  • 1,000 $1.0000
$1.0000 / $1.9400 Buy Now
DISTI # V99:2348_09515909
Arrow Electronics Cap Film 0.02uF 1000V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1720 Americas - 3
  • 0 $0.8174
  • 1 $0.1624
  • 10 $0.1618
  • 50 $0.1615
  • 100 $0.1609
  • 500 $0.1604
$0.1604 / $0.8174 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.0400
$1.0400 Buy Now
DISTI # BFC238330203
TTI Film Capacitors .02uF 5% 1000volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 1,000 $1.0100
$1.0100 Buy Now
DISTI # BFC238330203
Avnet Abacus Power Film Capacitor, 0.02 uF, 350 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238330203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803600587555
Chip1Stop Cap Film 0.02uF 1000V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose RoHS: Compliant pbFree: Yes 3
  • 1 $1.1900
$1.1900 Buy Now

CAD Models for BFC238330203 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC238330203 by Vishay Intertechnologies

BFC238330203
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Capacitance
0.02 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. BFC238330203
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, 6924, RADIAL LEADED
    VS

Alternate Parts for BFC238330203

This table gives cross-reference parts and alternative options found for BFC238330203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC238334203 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies BFC238330203 vs BFC238334203
MKP383320100JFM2B0 Film Capacitor, Vishay Intertechnologies BFC238330203 vs MKP383320100JFM2B0
BFC238334203 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC238330203 vs BFC238334203
BFC238332203 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.02uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies BFC238330203 vs BFC238332203
BFC238330203 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC238330203 vs BFC238330203
BFC238332203 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.02 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC238330203 vs BFC238332203

Related Parts for BFC238330203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238330203 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238330203 by Vishay Intertechnologies

  • Please alert me when BFC238330203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238330203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238330203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238330203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238330203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238330203 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: