There are no models available for this part yet.
Overview of BFC238330124 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFC238330124 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71409123
|
RS | Capacitor, Film, MMKP,120nF,?5%,1000Vdc, Pitch,22,5mm | BC Components / Vishay BFC238330124 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $5.5700 | RFQ |
CAD Models for BFC238330124 by Vishay BCcomponents
Part Data Attributes for BFC238330124 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
350 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for BFC238330124
This table gives cross-reference parts and alternative options found for BFC238330124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238330124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383412100JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238330124 vs MKP383412100JI02W0 |
BFC238334124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238330124 vs BFC238334124 |
F340Y241230JII2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238330124 vs F340Y241230JII2B0 |
BFC238331124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, | Vishay Intertechnologies | BFC238330124 vs BFC238331124 |
BFC238332124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238330124 vs BFC238332124 |
BFC238332124 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.12 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238330124 vs BFC238332124 |
F340Y241230JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238330124 vs F340Y241230JIM2T0 |
BFC238330124 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238330124 vs BFC238330124 |
BFC238331124 | CAP,MET POLYPROPYLENE,120NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238330124 vs BFC238331124 |