BFC238321244
Description: CAP,MET POLYPROPYLENE,240NF,630VDC,5% -TOL,5% +TOL

Overview of BFC238321244 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for BFC238321244 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71408609
RS Capacitor, Film, MMKP,240nF,?5%,630Vdc, Pitch,22,5mm | BC Components / Vishay BFC238321244 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk 0
  • 400 $3.9800
  • 2,000 $3.7800
  • 4,000 $3.5900
  • 8,000 $3.3900
$3.3900 / $3.9800 RFQ

CAD Models for BFC238321244 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238321244 by Vishay BCcomponents

BFC238321244
Vishay BCcomponents
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.24 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19.5 mm
JESD-609 Code
e3
Length
26 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Width
10 mm
Want to compare parts?
  1. BFC238321244
    Vishay BCcomponents
    CAP,MET POLYPROPYLENE,240NF,630VDC,5% -TOL,5% +TOL
    VS

Alternate Parts for BFC238321244

This table gives cross-reference parts and alternative options found for BFC238321244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238321244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP383424063JIM2T0 Film Capacitor, Vishay Intertechnologies BFC238321244 vs MKP383424063JIM2T0
BFC238324244 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies BFC238321244 vs BFC238324244
BFC238321244 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Vishay Intertechnologies BFC238321244 vs BFC238321244
MKP383424063JIP2T0 Film Capacitor, Vishay Intertechnologies BFC238321244 vs MKP383424063JIP2T0
BFC238320244 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.24 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC238321244 vs BFC238320244
BFC238324244 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.24 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC238321244 vs BFC238324244
BFC238320244 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies BFC238321244 vs BFC238320244
BFC238322244 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.24uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies BFC238321244 vs BFC238322244

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238321244 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238321244 by Vishay BCcomponents

  • Please alert me when BFC238321244 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238321244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238321244 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238321244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238321244.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238321244 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: