-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4074
|
Newark | Cap, 0.3Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.3µf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC238320304 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0300 | Buy Now |
DISTI #
BFC238320304
|
Avnet Americas | MMKP 383 300nF ±5% 630V= - Bulk (Alt: BFC238320304) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7087 / $2.3984 | Buy Now |
DISTI #
594-2222-383-20304
|
Mouser Electronics | Film Capacitors .3uF 5% 630volts RoHS: Compliant | 192 |
|
$2.5100 / $4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.1900 | Buy Now |
DISTI #
BFC238320304
|
Avnet Abacus | Power Film Capacitor, 0.3 uF, 220 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238320304) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC238320304
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238320304
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for BFC238320304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238320304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238321304 | CAP,MET POLYPROPYLENE,300NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238320304 vs BFC238321304 |
BFC238324304 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238320304 vs BFC238324304 |
BFC238321304 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.3uF, | Vishay Intertechnologies | BFC238320304 vs BFC238321304 |
BFC238322304 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238320304 vs BFC238322304 |
MKP383430063JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238320304 vs MKP383430063JI02W0 |
BFC238324304 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238320304 vs BFC238324304 |
MKP383430063JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238320304 vs MKP383430063JIP2T0 |