There are no models available for this part yet.
Overview of BFC238310753 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BFC238310753 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71407585
|
RS | Capacitor, Film, MMKP,75nF,?5%,400Vdc, Pitch,15mm | BC Components / Vishay BFC238310753 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.1000 | RFQ |
CAD Models for BFC238310753 by Vishay BCcomponents
Part Data Attributes for BFC238310753 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.075 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for BFC238310753
This table gives cross-reference parts and alternative options found for BFC238310753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238310753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383375040JFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238310753 vs MKP383375040JFM2B0 |
BFC238314753 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.075uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238310753 vs BFC238314753 |
BFC238312753 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 0.075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238310753 vs BFC238312753 |
MKP383375040JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238310753 vs MKP383375040JFP2B0 |
MKP383375040JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238310753 vs MKP383375040JFI2B0 |
BFC238312753 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.075uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238310753 vs BFC238312753 |