Part Details for BFC238304564 by Vishay Intertechnologies
Overview of BFC238304564 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238304564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J3904
|
Newark | Mmkp 560Nf 5% 250Vdc Pitch 22,5Mm/Loose, Straight Lead 25 Mm |Vishay BFC238304564 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6300 | Buy Now |
DISTI #
BFC238304564
|
Avnet Americas | Power Film Capacitor, 0.56 uF, 125 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238304564) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4965 / $2.7473 | Buy Now |
DISTI #
594-2222-383-04564
|
Mouser Electronics | Film Capacitors .56uF 5% 250volts RoHS: Compliant | 0 |
|
$2.9500 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.6100 | Buy Now |
DISTI #
BFC238304564
|
Avnet Abacus | Power Film Capacitor, 0.56 uF, 125 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238304564) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238304564
BFC238304564 CAD Models
BFC238304564 Part Data Attributes
|
BFC238304564
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238304564
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC238304564
This table gives cross-reference parts and alternative options found for BFC238304564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238304564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383456025JIP2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238304564 vs MKP383456025JIP2T0 |
BFC238302564 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238304564 vs BFC238302564 |
BFC238301564 | CAP,MET POLYPROPYLENE,560NF,250VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238304564 vs BFC238301564 |
BFC238304564 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238304564 vs BFC238304564 |
BFC238300564 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238304564 vs BFC238300564 |
BFC238301564 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | BFC238304564 vs BFC238301564 |
BFC238300564 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238304564 vs BFC238300564 |
MKP383456025JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238304564 vs MKP383456025JIM2T0 |