Part Details for BFC237678273 by Vishay Intertechnologies
Overview of BFC237678273 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for BFC237678273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T5624
|
Newark | Kp/Mmkp 27Nf 5% 1000Vdc Pitch 22,5Mm |Vishay BFC237678273 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.8000 | Buy Now |
DISTI #
BFC237678273
|
Avnet Americas | Power Film Capacitor, 0.027 uF, 400 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC237678273) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for BFC237678273
BFC237678273 CAD Models
BFC237678273 Part Data Attributes
|
BFC237678273
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237678273
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 8.5 mm |
Alternate Parts for BFC237678273
This table gives cross-reference parts and alternative options found for BFC237678273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237678273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237675273 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, | Vishay Intertechnologies | BFC237678273 vs BFC237675273 |
BFC237678273 | CAP,MET POLYPROPYLENE,27NF,1KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237678273 vs BFC237678273 |
BFC237672273 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237678273 vs BFC237672273 |
BFC237672273 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237678273 vs BFC237672273 |