Part Details for BFC237676113 by Vishay BCcomponents
Overview of BFC237676113 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237676113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407344
|
RS | Capacitor, Film, KP/MMKP,11nF,?3,5%,1000Vdc, Pitch,15mm | BC Components / Vishay BFC237676113 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $7.0000 | RFQ |
Part Details for BFC237676113
BFC237676113 CAD Models
BFC237676113 Part Data Attributes
|
BFC237676113
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237676113
Vishay BCcomponents
CAP,MET POLYPROPYLENE,11NF,1KVDC,3.5% -TOL,3.5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6928 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.011 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Manufacturer Series | KP/MMKP376 | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | KP/MMKP 376 | |
Size Code | 6928 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for BFC237676113
This table gives cross-reference parts and alternative options found for BFC237676113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237676113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237676113 | Film Capacitor, Polypropylene, 1000V, 3.5% +Tol, 3.5% -Tol, 0.011uF, 6928, | Vishay Intertechnologies | BFC237676113 vs BFC237676113 |