Part Details for BFC237665103 by Vishay BCcomponents
Overview of BFC237665103 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237665103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71343384
|
RS | Capacitor, FlimKP/MMKP 10nF5% 630Vdc Pitch 15mm | BC Components / Vishay BFC237665103 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $8.3000 | RFQ |
Part Details for BFC237665103
BFC237665103 CAD Models
BFC237665103 Part Data Attributes
|
BFC237665103
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237665103
Vishay BCcomponents
CAP,MET POLYPROPYLENE,10NF,630VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Manufacturer Series | KP/MMKP376 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | KP/MMKP 376 | |
Size Code | 6924 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237665103
This table gives cross-reference parts and alternative options found for BFC237665103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237665103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237668103 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 6924, | Vishay Intertechnologies | BFC237665103 vs BFC237668103 |
BFC237665103 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237665103 vs BFC237665103 |
BFC237668103 | CAP,MET POLYPROPYLENE,10NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237665103 vs BFC237668103 |