Part Details for BFC237513122 by Vishay Intertechnologies
Overview of BFC237513122 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237513122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J0657
|
Newark | Kp/Mkp 1,2Nf ±3,5% 630Vdc Pitch 10Mm |Vishay BFC237513122 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $1.2400 | Buy Now |
DISTI #
BFC237513122
|
Avnet Americas | Power Film Capacitor, 1200 pF, 300 V, 630 V, ? 3.5%, Metallized PP, Radial Leaded, Through Hole - Tape and Reel (Alt: BFC237513122) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1937 / $1.0294 | Buy Now |
DISTI #
594-2222-375-13122
|
Mouser Electronics | Film Capacitors 1200pF 3.5% 630volts RoHS: Compliant | 0 |
|
$1.0700 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9780 | Buy Now |
DISTI #
BFC237513122
|
Avnet Abacus | Power Film Capacitor, 1200 pF, 300 V, 630 V, � 3.5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237513122) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237513122
BFC237513122 CAD Models
BFC237513122 Part Data Attributes
|
BFC237513122
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237513122
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.0012uF, 5722,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC237513122
This table gives cross-reference parts and alternative options found for BFC237513122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237513122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237515122 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.0012uF, 5722, | Vishay Intertechnologies | BFC237513122 vs BFC237515122 |