Datasheets
BFC2373FM823MD by:

CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for BFC2373FM823MD by Vishay BCcomponents

Overview of BFC2373FM823MD by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for BFC2373FM823MD

Part # Distributor Description Stock Price Buy
DISTI # 71341095
RS Capacitor, Film, MKT0,082?F5%400VDCPITCH 10MM | BC Components / Vishay BFC2373FM823MD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk 0
  • 1,400 $0.4200
  • 7,000 $0.3970
  • 140,000 $0.3770
$0.3770 / $0.4200 RFQ

Part Details for BFC2373FM823MD

BFC2373FM823MD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC2373FM823MD Part Data Attributes

BFC2373FM823MD Vishay BCcomponents
Buy Now Datasheet
Compare Parts:
BFC2373FM823MD Vishay BCcomponents CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 4916
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.082 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 10 mm
JESD-609 Code e3
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 100 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-2
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for BFC2373FM823MD

This table gives cross-reference parts and alternative options found for BFC2373FM823MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2373FM823MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC2373FF823MD CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC2373FM823MD vs BFC2373FF823MD
BFC2373FC823MD Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC2373FM823MD vs BFC2373FC823MD
BFC2373FF823MD Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC2373FM823MD vs BFC2373FF823MD
BFC2373FC823MD CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC2373FM823MD vs BFC2373FC823MD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC2373FM823MD by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC2373FM823MD by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of BFC2373FM823MD would you like to use for your alert(s)?
  • Please alert me when BFC2373FM823MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC2373FM823MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC2373FM823MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC2373FM823MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC2373FM823MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC2373FM823MD by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: