Part Details for BFC237346225 by Vishay Intertechnologies
Overview of BFC237346225 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237346225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9844
|
Newark | Mkt 2,2Μf ±5% 250Vdc Pitch 22,5Mm |Vishay BFC237346225 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.7400 | Buy Now |
DISTI #
BFC237346225
|
Avnet Americas | MKT 2,2?F ?5% 250Vdc P22,5mm e3 - Tape and Reel (Alt: BFC237346225) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6466 / $3.5775 | Buy Now |
DISTI #
594-2222-373-46225
|
Mouser Electronics | Film Capacitors 2.2uF 5% 250volts RoHS: Compliant | 0 |
|
$3.8300 / $3.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4000 | Buy Now |
DISTI #
BFC237346225
|
Avnet Abacus | MKT 2,2�F �5% 250Vdc P22,5mm e3 (Alt: BFC237346225) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237346225
BFC237346225 CAD Models
BFC237346225 Part Data Attributes
|
BFC237346225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237346225
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 0.8 mm | |
Dielectric Material | POLYESTER | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC237346225
This table gives cross-reference parts and alternative options found for BFC237346225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237346225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237342225 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237346225 vs BFC237342225 |
BFC237342225 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237346225 vs BFC237342225 |
BFC237344225 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237346225 vs BFC237344225 |
BFC237348225 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237346225 vs BFC237348225 |
BFC237346225 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237346225 vs BFC237346225 |