Part Details for BFC237168104 by Vishay Intertechnologies
Overview of BFC237168104 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237168104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237168104
|
Avnet Americas | MKT 371 100nF ±10% 100V= - Ammo Pack (Alt: BFC237168104) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1031 / $0.5816 | Buy Now |
DISTI #
594-222237168104
|
Mouser Electronics | Film Capacitors .1uF 10% 100volts RoHS: Compliant | 5 |
|
$0.5310 / $1.5800 | Buy Now |
|
Future Electronics | MKT371 Series 0.1 uF 100 V ±10% LS=7.62 mm Radial PET Fim Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
BFC237168104
|
TME | Capacitor: polyester, 100nF, 63VAC, 100VDC, 7.62mm, ±10%, 3x8x10mm Min Qty: 1500 | 0 |
|
$0.4160 | RFQ |
DISTI #
BFC237168104
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237168104) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237168104
BFC237168104 CAD Models
BFC237168104 Part Data Attributes
|
BFC237168104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237168104
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for BFC237168104
This table gives cross-reference parts and alternative options found for BFC237168104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237168104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66ED3100CK7AK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, | KEMET Corporation | BFC237168104 vs 66ED3100CK7AK |
BFC237165104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237168104 vs BFC237165104 |
R66ED3100AA7AK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, | KEMET Corporation | BFC237168104 vs R66ED3100AA7AK |
66ED3100Z37AK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, | KEMET Corporation | BFC237168104 vs 66ED3100Z37AK |
R66ED3100JA7AK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, | KEMET Corporation | BFC237168104 vs R66ED3100JA7AK |
BFC237121104 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237168104 vs BFC237121104 |
BFC237121104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237168104 vs BFC237121104 |
66ED3100DQ7AK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, | KEMET Corporation | BFC237168104 vs 66ED3100DQ7AK |
BFC237125104 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237168104 vs BFC237125104 |
BFC237125104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237168104 vs BFC237125104 |