Part Details for BFC2370GB273 by Vishay BCcomponents
Overview of BFC2370GB273 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2370GB273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340947
|
RS | Capacitor, Film, MKT27nF10%630VDCPitch 5mm | BC Components / Vishay BFC2370GB273 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2190 | RFQ |
Part Details for BFC2370GB273
BFC2370GB273 CAD Models
BFC2370GB273 Part Data Attributes
|
BFC2370GB273
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC2370GB273
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC2370GB273
This table gives cross-reference parts and alternative options found for BFC2370GB273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370GB273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370GL273 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GB273 vs BFC2370GL273 |
F611JT273K630C | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | BFC2370GB273 vs F611JT273K630C |
BFC2370GE273 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GB273 vs BFC2370GE273 |
BFC2370GL273 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC2370GB273 vs BFC2370GL273 |
F611JT273K630R | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | BFC2370GB273 vs F611JT273K630R |
F611JT273K630A | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | BFC2370GB273 vs F611JT273K630A |
BFC2370GH273 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GB273 vs BFC2370GH273 |