There are no models available for this part yet.
Overview of BFC2370EC223 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC2370EC223 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T3808
|
Newark | Mkt22Nf5%250Vdcpitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC2370EC223 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1550 | Buy Now | |
DISTI #
BFC2370EC223
|
Avnet Americas | Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Ammo Pack - Ammo Pack (Alt: BFC2370EC223) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.1354 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1231 | Buy Now |
CAD Models for BFC2370EC223 by Vishay Intertechnologies
Part Data Attributes for BFC2370EC223 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC2370EC223
This table gives cross-reference parts and alternative options found for BFC2370EC223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370EC223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC2220JE60J | Film Capacitor, | KEMET Corporation | BFC2370EC223 vs 82IC2220JE60J |
R82IC2220JC60J | Film Capacitor, | KEMET Corporation | BFC2370EC223 vs R82IC2220JC60J |
F612JF223J250R | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC2370EC223 vs F612JF223J250R |
BFC2370EM223 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370EC223 vs BFC2370EM223 |
F612JF223J250ALL0L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC2370EC223 vs F612JF223J250ALL0L |
R82IC2220JB60J | Film Capacitor, | KEMET Corporation | BFC2370EC223 vs R82IC2220JB60J |
82IC2220DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EC223 vs 82IC2220DQ60J |
82IC2220CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EC223 vs 82IC2220CK60J |
R82IC2220CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | KEMET Corporation | BFC2370EC223 vs R82IC2220CK60J |
F612JF223J250A | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC2370EC223 vs F612JF223J250A |