Part Details for BFC237075564 by Vishay Intertechnologies
Overview of BFC237075564 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237075564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC237075564
|
Avnet Americas | Film Capacitor, 0.56 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237075564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1674 / $1.0633 | Buy Now |
DISTI #
594-2222-370-75564
|
Mouser Electronics | Film Capacitors .56uF 10% 63volts RoHS: Compliant | 0 |
|
$0.8760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.7950 | Buy Now |
DISTI #
BFC237075564
|
Avnet Americas | Film Capacitor, 0.56 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC237075564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1674 / $1.0633 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3459 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6559 |
|
RFQ | |
DISTI #
BFC237075564
|
Avnet Abacus | Film Capacitor, 0.56 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237075564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237075564
BFC237075564 CAD Models
BFC237075564 Part Data Attributes:
|
BFC237075564
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237075564
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for BFC237075564
This table gives cross-reference parts and alternative options found for BFC237075564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237075564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237015564 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237075564 vs BFC237015564 |
BFC237011564 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237075564 vs BFC237011564 |