BFC237075105
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of BFC237075105 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BFC237075105 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71333357
RS Capacitor, Film, MKT 1 F 10% 63 Vdc Pitch 5mm | BC Components / Vishay BFC237075105 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk 0
  • 750 $1.1000
  • 7,500 $1.0500
  • 37,500 $0.9900
  • 75,000 $0.9400
$0.9400 / $1.1000 RFQ

CAD Models for BFC237075105 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC237075105 by Vishay BCcomponents

BFC237075105
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Vishay
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200, IEC60384-2
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. BFC237075105
    Vishay BCcomponents
    CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BFC237075105

This table gives cross-reference parts and alternative options found for BFC237075105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237075105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK5105K63J05L16.5TR18 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation BFC237075105 vs MMK5105K63J05L16.5TR18
BFC237018105 CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237075105 vs BFC237018105
BFC237011105 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237075105 vs BFC237011105
BFC237018105 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237075105 vs BFC237018105
BFC237075105 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237075105 vs BFC237075105
BFC237015105 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237075105 vs BFC237015105
BFC237011105 CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237075105 vs BFC237011105
MMK5105K63J05L4BULK Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation BFC237075105 vs MMK5105K63J05L4BULK

Related Parts for BFC237075105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237075105 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237075105 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of BFC237075105 would you like to use for your alert(s)?
  • Please alert me when BFC237075105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC237075105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237075105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC237075105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237075105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237075105 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: