Part Details for BFC237028683 by Vishay Intertechnologies
Overview of BFC237028683 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237028683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8923
|
Newark | Capacitor, polyester (Mylar),68Nf,100Vdc,10-% Tol,10+% Tol |Vishay BFC237028683 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4480 | Buy Now |
DISTI #
BFC237028683
|
Avnet Americas | MKT 370 68nF ±10% 100V= - Tape and Reel (Alt: BFC237028683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.4018 | Buy Now |
DISTI #
594-2222-370-28683
|
Mouser Electronics | Film Capacitors .068uF 10% 100volts RoHS: Compliant | 0 |
|
$0.3850 / $0.4020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3660 | Buy Now |
DISTI #
BFC237028683
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237028683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237028683
BFC237028683 CAD Models
BFC237028683 Part Data Attributes
|
BFC237028683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237028683
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237028683
This table gives cross-reference parts and alternative options found for BFC237028683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237028683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2680JH60K | Film Capacitor, | KEMET Corporation | BFC237028683 vs 82EC2680JH60K |
R82EC2680JE60K | Film Capacitor, | KEMET Corporation | BFC237028683 vs R82EC2680JE60K |
82EC2680JC60K | Film Capacitor, | KEMET Corporation | BFC237028683 vs 82EC2680JC60K |
R82EC2680JB60K | Film Capacitor, | KEMET Corporation | BFC237028683 vs R82EC2680JB60K |
BFC237085683 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237028683 vs BFC237085683 |
F612JF683K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237028683 vs F612JF683K100A |
82EC2680JE60K | Film Capacitor, | KEMET Corporation | BFC237028683 vs 82EC2680JE60K |
R82EC2680AA60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | KEMET Corporation | BFC237028683 vs R82EC2680AA60K |
R82EC2680Z360K | Film Capacitor, Polyester, 100V, 0.068uF, 2810 | KEMET Corporation | BFC237028683 vs R82EC2680Z360K |
BFC237025683 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237028683 vs BFC237025683 |