Part Details for BFC237022332 by Vishay Intertechnologies
Overview of BFC237022332 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237022332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4205
|
Newark | Mkt 0,0033 F 5% 100 Vdc Pitch 5Mm/Loose, Straight Lead 4 Mm |Vishay BFC237022332 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2630 | Buy Now |
DISTI #
BFC237022332
|
Avnet Americas | Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box - Bulk (Alt: BFC237022332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0473 / $0.3001 | Buy Now |
DISTI #
594-BFC237022332
|
Mouser Electronics | Film Capacitors MKT 0,0033 uF +/-5% 100 Vdc Pitch 5mm RoHS: Compliant | 1890 |
|
$0.2260 / $0.8400 | Buy Now |
|
Future Electronics | MKT370 Series 400V 0.0033 uF ±5% LS= 5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
BFC237022332
|
Avnet Asia | Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box (Alt: BFC237022332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BFC237022332
BFC237022332 CAD Models
BFC237022332 Part Data Attributes:
|
BFC237022332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237022332
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |