Part Details for BFC237019823 by Vishay Intertechnologies
Overview of BFC237019823 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237019823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8839
|
Newark | Capacitor, polyester (Mylar),82Nf,63Vdc,5-% Tol,5+% Tol |Vishay BFC237019823 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4320 | Buy Now |
DISTI #
BFC237019823
|
Avnet Americas | MKT 82nF ±5% 63Vdc P5mm e3 - Tape and Reel (Alt: BFC237019823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.3877 | Buy Now |
DISTI #
594-2222-370-19823
|
Mouser Electronics | Film Capacitors .082uF 5% 63volts RoHS: Compliant | 0 |
|
$0.3880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3530 | Buy Now |
DISTI #
BFC237019823
|
Avnet Abacus | Film Capacitor, 0.082 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237019823) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237019823
BFC237019823 CAD Models
BFC237019823 Part Data Attributes
|
BFC237019823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237019823
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237019823
This table gives cross-reference parts and alternative options found for BFC237019823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237019823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237012823 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237019823 vs BFC237012823 |
BFC237019823 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237019823 vs BFC237019823 |
MMK5823J63J01L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | KEMET Corporation | BFC237019823 vs MMK5823J63J01L16.5CBULK |
MMK5823J63J01L16.5TR16 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | KEMET Corporation | BFC237019823 vs MMK5823J63J01L16.5TR16 |
MMK5823J63J01L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | KEMET Corporation | BFC237019823 vs MMK5823J63J01L16.5LR18 |
BFC237016823 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237019823 vs BFC237016823 |
BFC237076823 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237019823 vs BFC237076823 |
MMK5823J63J01L16.5TR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, 2810, | KEMET Corporation | BFC237019823 vs MMK5823J63J01L16.5TR18 |
F601JF823J063C | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237019823 vs F601JF823J063C |
BFC237012823 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237019823 vs BFC237012823 |