Part Details for BFC237012334 by Vishay BCcomponents
Overview of BFC237012334 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237012334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71320510
|
RS | Capacitor, Film, MKT 0,33 ?F ?5% 63 Vdc Pitch 5mm | BC Components / Vishay BFC237012334 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8000 | RFQ |
Part Details for BFC237012334
BFC237012334 CAD Models
BFC237012334 Part Data Attributes
|
BFC237012334
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237012334
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC237012334
This table gives cross-reference parts and alternative options found for BFC237012334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237012334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237076334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012334 vs BFC237076334 |
MMK5334J63J02L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | BFC237012334 vs MMK5334J63J02L16.5CBULK |
BFC237019334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012334 vs BFC237019334 |
BFC237076334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237012334 vs BFC237076334 |
BFC237019334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237012334 vs BFC237019334 |
F601JJ334J063Q | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237012334 vs F601JJ334J063Q |
BFC237012334 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012334 vs BFC237012334 |
MMK5334J63J02L16.5TA16 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | KEMET Corporation | BFC237012334 vs MMK5334J63J02L16.5TA16 |
BFC237016334 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237012334 vs BFC237016334 |