Part Details for BFC236859124 by Vishay Intertechnologies
Overview of BFC236859124 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236859124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC236859124
|
Avnet Americas | MKT 120nF ±5% 400Vdc P15mm e3 - Tape and Reel (Alt: BFC236859124) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2450 / $1.3818 | Buy Now |
DISTI #
594-BFC236859124
|
Mouser Electronics | Film Capacitors 120nF 5% 400V RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
BFC236859124
|
Avnet Abacus | Film Capacitor, 0.12 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236859124) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236859124
BFC236859124 CAD Models
BFC236859124 Part Data Attributes
|
BFC236859124
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236859124
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.12uF, 6922,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.7 mm |
Alternate Parts for BFC236859124
This table gives cross-reference parts and alternative options found for BFC236859124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236859124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236856124 | CAP,MET POLYESTER (MYLAR),120NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859124 vs BFC236856124 |
BFC236857124 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.12uF, 6922, | Vishay Intertechnologies | BFC236859124 vs BFC236857124 |
BFC236852124 | CAP,MET POLYESTER (MYLAR),120NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859124 vs BFC236852124 |
BFC236859124 | CAP,MET POLYESTER (MYLAR),120NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859124 vs BFC236859124 |
BFC236857124 | CAP,MET POLYESTER (MYLAR),120NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859124 vs BFC236857124 |