Part Details for BFC236859123 by Vishay Intertechnologies
Overview of BFC236859123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236859123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3366
|
Newark | Mkt 12Nf ±5% 400Vdc Pitch 10Mm |Vishay BFC236859123 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4590 | Buy Now |
DISTI #
BFC236859123
|
Avnet Americas | MKT 12nF ?5% 400Vdc P10mm e3 - Tape and Reel (Alt: BFC236859123) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.4050 | Buy Now |
DISTI #
594-BFC236859123
|
Mouser Electronics | Film Capacitors 12nF 5% 400V RoHS: Compliant | 0 |
|
$0.4150 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
BFC236859123
|
Avnet Abacus | MKT 12nF �5% 400Vdc P10mm e3 (Alt: BFC236859123) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236859123
BFC236859123 CAD Models
BFC236859123 Part Data Attributes
|
BFC236859123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236859123
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236859123
This table gives cross-reference parts and alternative options found for BFC236859123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236859123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236856123 | CAP,MET POLYESTER (MYLAR),12NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859123 vs BFC236856123 |
BFC236857123 | CAP,MET POLYESTER (MYLAR),12NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859123 vs BFC236857123 |
BFC236856123 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 4916, | Vishay Intertechnologies | BFC236859123 vs BFC236856123 |
BFC236852123 | CAP,MET POLYESTER (MYLAR),12NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236859123 vs BFC236852123 |
BFC236857123 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 4916, | Vishay Intertechnologies | BFC236859123 vs BFC236857123 |