Part Details for BFC236828274 by Vishay Intertechnologies
Overview of BFC236828274 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236828274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2938
|
Newark | Mkt 270Nf 10% 100Vdc Pitch 15Mm/Reelpack, Taping Height 16 Mm |Vishay BFC236828274 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
BFC236828274
|
Avnet Americas | Film Capacitor, 0.27 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC236828274) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $1.2262 | Buy Now |
DISTI #
594-BFC236828274
|
Mouser Electronics | Film Capacitors 270nF 10% 100V RoHS: Compliant | 0 |
|
$1.0100 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.9170 | Buy Now |
DISTI #
BFC236828274
|
Avnet Abacus | Film Capacitor, 0.27 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236828274) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236828274
BFC236828274 CAD Models
BFC236828274 Part Data Attributes:
|
BFC236828274
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236828274
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6920 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for BFC236828274
This table gives cross-reference parts and alternative options found for BFC236828274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236828274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236821274 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, 6920, | Vishay Intertechnologies | BFC236828274 vs BFC236821274 |