Part Details for BFC236811824 by Vishay BCcomponents
Overview of BFC236811824 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236811824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71318063
|
RS | Capacitor, Film, MKT 820nF ?10% 63Vdc Pitch 10mm | BC Components / Vishay BFC236811824 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0200 | RFQ |
Part Details for BFC236811824
BFC236811824 CAD Models
BFC236811824 Part Data Attributes
|
BFC236811824
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236811824
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),820NF,63VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4922 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC236811824
This table gives cross-reference parts and alternative options found for BFC236811824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236811824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236813824 | CAP,MET POLYESTER (MYLAR),820NF,63VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236811824 vs BFC236813824 |
BFC236811824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, 4922, | Vishay Intertechnologies | BFC236811824 vs BFC236811824 |
BFC236813824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, 4922, | Vishay Intertechnologies | BFC236811824 vs BFC236813824 |
BFC236818824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, 4922, | Vishay Intertechnologies | BFC236811824 vs BFC236818824 |