Part Details for BFC236643473 by Vishay Intertechnologies
Overview of BFC236643473 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236643473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7955
|
Newark | Mkt 47Nf 10% 250Vdc Pitch 7,5Mm/Ammopack, Taping Height 16 Mm |Vishay BFC236643473 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8280 | Buy Now |
DISTI #
BFC236643473
|
Avnet Americas | Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236643473) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1288 / $0.7205 | Buy Now |
DISTI #
594-222236643473
|
Mouser Electronics | Film Capacitors .047uF 10% 250volts RoHS: Compliant | 0 |
|
$0.6760 / $0.7220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6560 | Buy Now |
DISTI #
BFC236643473
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236643473) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236643473
BFC236643473 CAD Models
BFC236643473 Part Data Attributes
|
BFC236643473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236643473
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236643473
This table gives cross-reference parts and alternative options found for BFC236643473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236643473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236643473 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236643473 vs BFC236643473 |
BFC236641473 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236643473 vs BFC236641473 |
BFC236645473 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236643473 vs BFC236645473 |