Part Details for BFC236626394 by Vishay BCcomponents
Overview of BFC236626394 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236626394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71317542
|
RS | Capacitor, Film, MKT 390nF ?5% 100Vdc Pitch 7,5mm | BC Components / Vishay BFC236626394 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.7800 | RFQ |
Part Details for BFC236626394
BFC236626394 CAD Models
BFC236626394 Part Data Attributes
|
BFC236626394
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236626394
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.39 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4124 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC236626394
This table gives cross-reference parts and alternative options found for BFC236626394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236626394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236622394 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236626394 vs BFC236622394 |
BFC236626394 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236626394 vs BFC236626394 |
BFC236627394 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236626394 vs BFC236627394 |