Part Details for BFC236556563 by Vishay Intertechnologies
Overview of BFC236556563 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236556563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC236556563
|
Avnet Americas | Film Capacitor, 0.056 uF, 220 V, 400 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC236556563) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for BFC236556563
BFC236556563 CAD Models
BFC236556563 Part Data Attributes
|
BFC236556563
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236556563
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC236556563
This table gives cross-reference parts and alternative options found for BFC236556563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236556563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236552563 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236556563 vs BFC236552563 |
BFC236556563 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236556563 vs BFC236556563 |
BFC236657563 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236556563 vs BFC236657563 |
BFC236657563 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236556563 vs BFC236657563 |
BFC236656563 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236556563 vs BFC236656563 |
BFC236552563 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236556563 vs BFC236552563 |
BFC236652563 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236556563 vs BFC236652563 |