Part Details for BFC233990073 by Vishay Intertechnologies
Overview of BFC233990073 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233990073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94K0215
|
Newark | X2 Mkp 47Nf ±10% 310Vac Pitch 15Mm |Vishay BFC233990073 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $0.9850 | Buy Now |
DISTI #
BFC233990073
|
Avnet Americas | MKP 339 47nF ?10% 310Vac X2 - Tape and Reel (Alt: BFC233990073) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1543 / $0.8201 | Buy Now |
DISTI #
594-BFC233990073
|
Mouser Electronics | Safety Capacitors 47nF 10% 310V RoHS: Compliant | 0 |
|
$0.8580 / $0.8590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7790 | Buy Now |
DISTI #
BFC233990073
|
Avnet Abacus | MKP 339 47nF �10% 310Vac X2 (Alt: BFC233990073) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233990073
BFC233990073 CAD Models
BFC233990073 Part Data Attributes
|
BFC233990073
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233990073
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233990073
This table gives cross-reference parts and alternative options found for BFC233990073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233990073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F339X134733KFM2B0 | Vishay Intertechnologies | Check for Price | CAPACITOR, METALLIZED FILM | BFC233990073 vs F339X134733KFM2B0 |
BFC233990048 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233990073 vs BFC233990048 |
BFC233990073 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233990073 vs BFC233990073 |
BFC233990048 | Vishay Intertechnologies | $0.8995 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | BFC233990073 vs BFC233990048 |
BFC233990061 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233990073 vs BFC233990061 |
F339X134733KF02W0 | Vishay Intertechnologies | Check for Price | CAPACITOR, METALLIZED FILM | BFC233990073 vs F339X134733KF02W0 |
F339X134733KFI2B0 | Vishay Intertechnologies | Check for Price | CAPACITOR, METALLIZED FILM | BFC233990073 vs F339X134733KFI2B0 |
BFC233990036 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233990073 vs BFC233990036 |
BFC233990036 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | BFC233990073 vs BFC233990036 |