Part Details for BFC233990011 by Vishay Intertechnologies
Overview of BFC233990011 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233990011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94K0161
|
Newark | X2 Mkp 33Nf ±20% 310Vac Pitch 15Mm |Vishay BFC233990011 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.7230 | Buy Now |
DISTI #
BFC233990011
|
Avnet Americas | MKP 33nF ?20% 310VacX2 P15mm e3 - Bulk (Alt: BFC233990011) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 / $0.6379 | Buy Now |
DISTI #
594-BFC233990011
|
Mouser Electronics | Safety Capacitors 33nF 20% 310V RoHS: Compliant | 0 |
|
$0.7040 / $0.7160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6060 | Buy Now |
DISTI #
BFC233990011
|
Avnet Abacus | MKP 33nF �20% 310VacX2 P15mm e3 (Alt: BFC233990011) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233990011
BFC233990011 CAD Models
BFC233990011 Part Data Attributes
|
BFC233990011
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233990011
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233990011
This table gives cross-reference parts and alternative options found for BFC233990011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233990011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778333M3FHVC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 6920, | BFC233990011 vs F1778333M3FHVC |
F339MX233331MFI2B0 | Vishay Intertechnologies | $0.7160 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | BFC233990011 vs F339MX233331MFI2B0 |
F1778333M2FNGR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 6920, | BFC233990011 vs F1778333M2FNGR |
BFC233990011 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233990011 vs BFC233990011 |
BFC233629082 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC233990011 vs BFC233629082 |
F339MX233331MFM2B0 | Vishay Intertechnologies | $0.4220 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | BFC233990011 vs F339MX233331MFM2B0 |
F1778333M2FCG0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 6920, | BFC233990011 vs F1778333M2FCG0 |
F1778333M2FTBC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 6920, | BFC233990011 vs F1778333M2FTBC |
BFC233990024 | Vishay Intertechnologies | $1.1610 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC233990011 vs BFC233990024 |
BFC233629034 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC233990011 vs BFC233629034 |